-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4061220003-007-ND
|
DigiKey | M8 CABLE RA M 10M 3POS PUR CABLE Min Qty: 30 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.9510 | Buy Now |
DISTI #
T4061220003-007
|
Avnet Americas | Cable Assembly Sensor 10m 3 Position M8 Plug - Bulk (Alt: T4061220003-007) RoHS: Compliant Min Qty: 30 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9096 / $25.1624 | Buy Now |
DISTI #
571-T4061220003-007
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE RA M 10M 3POS PUR CABLE RoHS: Compliant | 0 |
|
$26.2300 / $28.1300 | Order Now |
DISTI #
72151132
|
RS | M8 Cable RA M 10M 3POS PUR Cable | TE Connectivity T4061220003-007 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 2 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$20.8500 | Buy Now |
DISTI #
AMPT4061220003-007
|
Heilind Electronics | M8 CABLE RA M 10M 3POS PUR CAB | Americas - 0 in Stock |
|
$25.2687 / $26.8485 | Buy Now |
|
Onlinecomponents.com | M8 CABLE RA M 10M 3POS PUR CABLE RoHS: Compliant | 0 |
|
$23.7800 / $33.2300 | Buy Now |
DISTI #
AMPT4061220003-007
|
Interstate Connecting Components | M8 CABLE RA M 10M 3POS PUR CAB | 0 |
|
$25.2687 / $26.8485 | Buy Now |
|
Master Electronics | M8 CABLE RA M 10M 3POS PUR CABLE RoHS: Compliant | 0 |
|
$23.7800 / $33.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy