-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0392
|
Newark | Sensor Cord, 4P M8 Plug-Free End, 16.4 , Connector Type A:90° M8 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T406 Series Rohs Compliant: Yes |Te Connectivity T4061220004-005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$4.6500 | Buy Now |
DISTI #
A142358-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
35 In Stock |
|
$15.4360 / $22.7900 | Buy Now |
DISTI #
T4061220004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M8 Plug - Bulk (Alt: T4061220004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0892 / $16.9548 | Buy Now |
DISTI #
95AC0392
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M8 Plug - Bulk (Alt: 95AC0392) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$17.7900 / $17.8700 | Buy Now |
DISTI #
571-T4061220004-005
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-MR-4CON- PUR-5M SH RoHS: Compliant | 0 |
|
$15.4300 / $22.6500 | Order Now |
|
Future Electronics | M8-MR-4CON-PUR-5M SH RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$13.8400 / $14.3200 | Buy Now |
DISTI #
AMPT4061220004-005
|
Heilind Electronics | M8 CABLE RA M 5M 4POS PUR CABL | Americas - 0 in Stock |
|
$17.0299 / $18.0910 | Buy Now |
|
Onlinecomponents.com | M8 CABLE RA M 5M 4POS PUR CABLE RoHS: Compliant | 0 |
|
$16.1700 / $22.9600 | Buy Now |
DISTI #
AMPT4061220004-005
|
Interstate Connecting Components | M8 CABLE RA M 5M 4POS PUR CABL | 0 |
|
$17.0299 / $18.0910 | Buy Now |
DISTI #
T4061220004-005
|
Avnet Abacus | Cable Assembly Sensor 5m 4 Position M8 Plug (Alt: T4061220004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4061220004-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4061220004-005
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 4 |