-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8.FMLE.PNLREAR.3POS.STR WIRE Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:3;Sealable:Yes;Contact Current Rating (Max):3 A Connector Wire-to-Board 3 | Standard Circular Connector | Part# T4071017031-001 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2342
|
Newark | Sensor Cord, 3P M8 Rcpt-Free End, 0.2M, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:200Mm, Cable Length - Imperial:7.9", Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Te Connectivity T4071017031-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$7.6200 / $9.7800 | Buy Now |
DISTI #
45AC5664
|
Newark | Sensor Cord, 3P M8 Rcpt-Free End, 0.2M, Connector To Connector:M8 Straight Receptacle To Free End, Cable Length - Metric:200Mm, Cable Length - Imperial:7.87", Product Range:-, Svhc:No Svhc (07-Jul-2017), Connector Type A:M8 Sensor Rohs Compliant: Yes |Te Connectivity T4071017031-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $8.0400 | Buy Now |
DISTI #
A126817-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 0.66' Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1817 In Stock |
|
$5.6964 / $8.8100 | Buy Now |
DISTI #
T4071017031-001
|
Avnet Americas | Cable Assembly Sensor 0.2m 3 Position M8 Receptacle Black - Bulk (Alt: T4071017031-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 645 Factory Stock |
|
$4.7200 / $5.6800 | Buy Now |
DISTI #
46AC2342
|
Avnet Americas | Cable Assembly Sensor 0.2m 3 Position M8 Receptacle Black - Bulk (Alt: 46AC2342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 103 Partner Stock |
|
$7.7600 / $9.7800 | Buy Now |
DISTI #
571-T4071017031-001
|
Mouser Electronics | Circular Metric Connectors M8 FMLE PNL REAR 3POS STR WIRE RoHS: Compliant | 731 |
|
$5.7000 / $8.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.7100 | Buy Now |
DISTI #
AMPT4071017031-001
|
Heilind Electronics | M8.FMLE.PNLREAR.3POS.STR WIRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8.FMLE.PNLREAR.3POS.STR WIRE RoHS: Compliant |
267 In Stock 1000 On Order 645 Factory Stock |
|
$4.9900 / $8.4400 | Buy Now |
DISTI #
73590535
|
Verical | Cable Assembly Circular 0.2m M8 Circular 3 Straight Min Qty: 100 Package Multiple: 100 | Americas - 3000 |
|
$4.9231 / $6.1538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4071017031-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4071017031-001
TE Connectivity
M8.FMLE.PNLREAR.3POS.STR WIRE Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:3;Sealable:Yes;Contact Current Rating (Max):3 A Connector Wire-to-Board 3 | Standard Circular Connector | Part# T4071017031-001 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12.6 | |
Total Number of Contacts | 3 |