Part Details for T4081112003-000 by TE Connectivity
Overview of T4081112003-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T4081112003-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126837-ND
|
DigiKey | CONN Y-ADPT 3P-3P M-F/F INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
150 In Stock |
|
$9.5581 / $13.5900 | Buy Now |
DISTI #
T4081112003-000
|
Avnet Americas | M8 Y DISTRIBUTOR MALE 3POS - Bulk (Alt: T4081112003-000) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$8.2718 / $9.9542 | Buy Now |
DISTI #
46AC2348
|
Avnet Americas | M8 Y DISTRIBUTOR MALE 3POS - Bulk (Alt: 46AC2348) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 110 Partner Stock |
|
$11.4200 / $14.7200 | Buy Now |
DISTI #
571-T4081112003-000
|
Mouser Electronics | Circular Metric Connectors M8 Y DISTRIBUTOR MALE 3POS RoHS: Compliant | 82 |
|
$9.7400 / $13.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Bag | 0Bag |
|
$8.2500 | Buy Now |
DISTI #
AMPT4081112003-000
|
Heilind Electronics | M8 Y DISTRIBUTOR MALE 3POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8 Y DISTRIBUTOR MALE 3POS RoHS: Compliant |
155 In Stock |
|
$9.1600 / $11.8700 | Buy Now |
DISTI #
T4081112003-000
|
TTI | Circular Metric Connectors M8 Y DISTRIBUTOR MALE 3POS RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 5 Container: Each | Americas - 0 |
|
$8.5000 | Buy Now |
DISTI #
T4081112003-000
|
Avnet Americas | M8 Y DISTRIBUTOR MALE 3POS - Bulk (Alt: T4081112003-000) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$8.2718 / $9.9542 | Buy Now |
DISTI #
46AC2348
|
Avnet Americas | M8 Y DISTRIBUTOR MALE 3POS - Bulk (Alt: 46AC2348) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 110 Partner Stock |
|
$11.4200 / $14.7200 | Buy Now |
Part Details for T4081112003-000
T4081112003-000 CAD Models
T4081112003-000 Part Data Attributes
|
T4081112003-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4081112003-000
TE Connectivity
M8 Y DISTRIBUTOR MALE 3POS Product Type:Connector;Connector System:Wire-to-Wire;Number of Positions:3;Sealable:Yes;Contact Current Rating (Max):4 A Connector Wire-to-Wire 3 | Standard Circular Connector | Part# T4081112003-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 3 |