Part Details for T4082102003-000 by TE Connectivity
Overview of T4082102003-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4082102003-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126836-ND
|
DigiKey | CONN T-ADPT 3P-3P F-F/M INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
216 In Stock |
|
$9.5581 / $13.5900 | Buy Now |
DISTI #
T4082102003-000
|
Avnet Americas | M8 Circular Adaptor T Style 3 Position to 3 Position Plug-2xReceptacle Cable Mount - Bulk (Alt: T4082102003-000) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$8.2718 / $9.9542 | Buy Now |
DISTI #
70AK1455
|
Avnet Americas | M8 Circular Adaptor T Style 3 Position to 3 Position Plug-2xReceptacle Cable Mount - Bulk (Alt: 70AK1455) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 155 Partner Stock |
|
$12.5100 / $14.1300 | Buy Now |
DISTI #
571-T4082102003-000
|
Mouser Electronics | Circular Metric Connectors M8 T DISTRIBUTOR MALE 3POS RoHS: Compliant | 123 |
|
$9.6700 / $13.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Bag | 0Bag |
|
$8.2500 | Buy Now |
DISTI #
AMPT4082102003-000
|
Heilind Electronics | M8 T DISTRIBUTOR MALE 3POS | Americas - 0 in Stock |
|
$10.2537 / $10.4627 | Buy Now |
|
Onlinecomponents.com | M8 T DISTRIBUTOR MALE 3POS RoHS: Compliant |
150 Partner Stock |
|
$9.0200 / $12.9300 | Buy Now |
DISTI #
T4082102003-000
|
TTI | Circular Metric Connectors M8 T DISTRIBUTOR MALE 3POS RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 5 Container: Each | Americas - 0 |
|
$8.5000 / $8.8400 | Buy Now |
DISTI #
T4082102003-000
|
Avnet Americas | M8 Circular Adaptor T Style 3 Position to 3 Position Plug-2xReceptacle Cable Mount - Bulk (Alt: T4082102003-000) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$8.2718 / $9.9542 | Buy Now |
DISTI #
70AK1455
|
Avnet Americas | M8 Circular Adaptor T Style 3 Position to 3 Position Plug-2xReceptacle Cable Mount - Bulk (Alt: 70AK1455) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 155 Partner Stock |
|
$12.5100 / $14.1300 | Buy Now |
Part Details for T4082102003-000
T4082102003-000 CAD Models
T4082102003-000 Part Data Attributes
|
T4082102003-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4082102003-000
TE Connectivity
M8 T DISTRIBUTOR MALE 3POS Product Type:Connector;Connector System:Wire-to-Wire;Number of Positions:3;Sealable:Yes;Contact Current Rating (Max):3 A Connector Wire-to-Wire 3 | Standard Circular Connector | Part# T4082102003-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 3 |