Part Details for T41-62F-3.00A-01-31AL by Sensata Circuit Breakers
Overview of T41-62F-3.00A-01-31AL by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T41-62F-3.00A-01-31AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T41-62F-3.00A-01-31AL-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3000 | Buy Now |
DISTI #
APXT41-62F-3.00A-01-31AL
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 65VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$14.7700 / $26.8500 | Buy Now |
DISTI #
000000000003630758
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 65VDC/250VAC, 2A Min Qty: 3 | 0 |
|
$15.8900 / $26.6900 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$14.7700 / $26.8500 | Buy Now |
Part Details for T41-62F-3.00A-01-31AL
T41-62F-3.00A-01-31AL CAD Models
T41-62F-3.00A-01-31AL Part Data Attributes:
|
T41-62F-3.00A-01-31AL
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
T41-62F-3.00A-01-31AL
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 3A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 17.27 mm | |
Body Height | 34.03 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER |