T4110002021-000
TE Connectivity
Description: M12,FEMALE,STRAIGHT,A CODE,2P,PG9,GOLD

Overview of T4110002021-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T4110002021-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42AJ1617
Newark Circular Metric Conn M12,female, straight, A |Amp Te Connectivity T4110002021-000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $6.6400
  • 50 $6.4300
  • 100 $6.2600
  • 250 $6.1300
$6.1300 / $6.6400 Buy Now
DISTI # A134448-ND
DigiKey CONN PLUG FMALE 2POS GOLD SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk 101
In Stock
  • 1 $5.7700
  • 10 $5.0540
  • 25 $4.9220
  • 50 $4.8160
  • 100 $4.5250
  • 250 $4.4986
  • 500 $4.2075
  • 1,000 $3.7576
  • 2,500 $3.4930
$3.4930 / $5.7700 Buy Now
DISTI # T4110002021-000
Avnet Americas M12,FEMALE,STRAIGHT,A CODE,2P,PG9,GOLD - Bag (Alt: T4110002021-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Bag 0
  • 100 $3.7204
  • 200 $3.6156
  • 400 $3.5108
  • 600 $3.4060
  • 800 $3.3012
  • 1,000 $3.1964
  • 10,000 $3.0916
$3.0916 / $3.7204 Buy Now
DISTI # 571-T4110002021-000
Mouser Electronics Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,2P,PG9,GOLD 101
  • 1 $5.7700
  • 10 $5.0500
  • 25 $4.8100
  • 100 $4.5200
  • 250 $4.4900
  • 500 $4.2000
  • 1,000 $3.7500
$3.7500 / $5.7700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag 0
Bag
  • 100 $3.0900
$3.0900 Buy Now
DISTI # AMPT4110002021-000
Heilind Electronics M12,FEMALE,STRAIGHT,A CODE,2P ,PG9,GOLD Americas - 3 in Stock
  • 1 $4.6604
  • 5 $4.6604
$4.6604 Buy Now
Onlinecomponents.com M12,FEMALE,STRAIGHT,A CODE,2P,PG9,GOLD RoHS: Compliant 324 In Stock
  • 5 $7.8200
  • 50 $5.3100
  • 100 $4.7400
  • 250 $4.6100
  • 500 $4.2900
  • 1,000 $3.9000
  • 2,500 $3.7800
  • 5,000 $3.7400
$3.7400 / $7.8200 Buy Now
DISTI # 59706712
Verical Standard Circular Connectors M12,FEMALE,STRAIGHT,A CODE,2P,PG9,GOLD Min Qty: 10 Package Multiple: 5 Date Code: 2137 Americas - 320
  • 10 $10.1660
  • 50 $6.9030
  • 100 $6.1620
  • 250 $5.9930
  • 500 $5.5770
$5.5770 / $10.1660 Buy Now
DISTI # T4110002021-000
TTI Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,2P,PG9,GOLD Min Qty: 100 Package Multiple: 100 Container: Each Americas - 0
  • 100 $4.2000
  • 300 $4.1200
  • 1,000 $3.7100
  • 2,500 $3.5600
$3.5600 / $4.2000 Buy Now
DISTI # AMPT4110002021-000
Interstate Connecting Components M12,FEMALE,STRAIGHT,A CODE,2P ,PG9,GOLD 1
  • 1 $4.6604
  • 5 $4.6604
$4.6604 Buy Now
DISTI # T4110002021-000
Avnet Abacus (Alt: T4110002021-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics M12,FEMALE,STRAIGHT,A CODE,2P,PG9,GOLD RoHS: Compliant 324 In Stock
  • 5 $7.8200
  • 50 $5.3100
  • 100 $4.7400
  • 250 $4.6100
  • 500 $4.2900
  • 1,000 $3.9000
  • 2,500 $3.7800
  • 5,000 $3.7400
$3.7400 / $7.8200 Buy Now

CAD Models for T4110002021-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T4110002021-000 by TE Connectivity

T4110002021-000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
15 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
4A
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Current (Signal)
4 A
Rated Voltage
250 V
Shell Size
20
Total Number of Contacts
2
Wire Size-Max
18 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. T4110002021-000
    TE Connectivity
    M12,FEMALE,STRAIGHT,A CODE,2P,PG9,GOLD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T4110002021-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T4110002021-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of T4110002021-000 would you like to use for your alert(s)?
  • Please alert me when T4110002021-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T4110002021-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T4110002021-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T4110002021-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T4110002021-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T4110002021-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: