There are no models available for this part yet.
Overview of T4110401031-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T4110401031-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ1621
|
Newark | Circular Metric Conn M12,female, straight, B |Amp Te Connectivity T4110401031-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $6.5900 | Buy Now | |
DISTI #
A134456-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6000 / $6.7200 | Buy Now | |
DISTI #
T4110401031-000
|
Avnet Americas | M12,FEMALE,STRAIGHT,B CODE,3P,PG7,GOLD - Bag (Alt: T4110401031-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$3.3984 / $4.0896 | Buy Now | |
DISTI #
571-T4110401031-000
|
Mouser Electronics | Circular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,3P,PG7,GOLD | 0 |
|
$4.0500 / $6.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$3.3900 | Buy Now | ||
DISTI #
AMPT4110401031-000
|
Heilind Electronics | M12,FEMALE,STRAIGHT,B CODE,3P ,PG7,GOLD | Americas - 46 in Stock |
|
$4.3016 / $5.1133 | Buy Now | |
Onlinecomponents.com | Circular Connector Plug - 3 Position - Female - Sockets Screw - Gold. RoHS: Compliant |
63 On Order |
|
$4.1900 / $8.6700 | Buy Now | ||
DISTI #
T4110401031-000
|
TTI | Circular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,3P,PG7,GOLD Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.9100 / $4.5000 | Buy Now | |
DISTI #
AMPT4110401031-000
|
Interstate Connecting Components | M12,FEMALE,STRAIGHT,B CODE,3P ,PG7,GOLD | 15 |
|
$4.3016 / $5.1133 | Buy Now | |
DISTI #
T4110401031-000
|
Avnet Abacus | (Alt: T4110401031-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T4110401031-000 by TE Connectivity
Part Data Attributes for T4110401031-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
15 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
100 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
B
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
4 A
|
Rated Voltage
|
250 V
|
Shell Size
|
20
|
Total Number of Contacts
|
3
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
24 AWG
|