Part Details for T4111001031-000 by TE Connectivity
Overview of T4111001031-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4111001031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9371
|
Newark | Sensor Conn, M12, Plug, 3Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:3 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4111001031-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2900 / $7.1600 | Buy Now |
DISTI #
97Y2333
|
Newark | Sensor Connector, M12, Plug, 3Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:3 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4111001031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.9900 | Buy Now |
DISTI #
A133883-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7463 / $6.1900 | Buy Now |
DISTI #
T4111001031-000
|
Avnet Americas | M12,MALE,STRAIGHT,A CODE,3P,PG7,GOLD - Bag (Alt: T4111001031-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 6 Days Container: Bag | 0 |
|
$3.3158 / $3.9902 | Buy Now |
DISTI #
71AJ9371
|
Avnet Americas | M12,MALE,STRAIGHT,A CODE,3P,PG7,GOLD - Bulk (Alt: 71AJ9371) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$5.6300 / $7.0200 | Buy Now |
DISTI #
571-T4111001031-000
|
Mouser Electronics | Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,3P,PG7,GOLD RoHS: Compliant | 5 |
|
$3.8800 / $6.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.3100 | Buy Now |
DISTI #
AMPT4111001031-000
|
Heilind Electronics | M12,MALE,STRAIGHT,A CODE,3P,P G7,GOLD | Americas - 0 in Stock |
|
$4.0299 / $4.3231 | Buy Now |
|
Onlinecomponents.com | M12,MALE,STRAIGHT,A CODE,3P,PG7,GOLD RoHS: Compliant | Alternative Product Available |
|
$3.4200 / $5.5300 | Buy Now |
DISTI #
T4111001031-000
|
TTI | Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,3P,PG7,GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$3.8400 / $6.4500 | Buy Now |
Part Details for T4111001031-000
T4111001031-000 CAD Models
T4111001031-000 Part Data Attributes:
|
T4111001031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4111001031-000
TE Connectivity
M12,MALE,STRAIGHT,A CODE,3P,PG7,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Size | 20 | |
Total Number of Contacts | 2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for T4111001031-000
This table gives cross-reference parts and alternative options found for T4111001031-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4111001031-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2271110-1 | Circular Connector | TE Connectivity | T4111001031-000 vs 2-2271110-1 |