-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2338
|
Newark | Sensor Connector, M12, Plug, 4Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4111002041-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 736 |
|
$6.2900 / $7.7600 | Buy Now |
DISTI #
A133884-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2005 In Stock |
|
$4.6283 / $7.1600 | Buy Now |
DISTI #
T4111002041-000
|
Avnet Americas | M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD - Bag (Alt: T4111002041-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$3.8350 / $4.6150 | Buy Now |
DISTI #
97Y2338
|
Avnet Americas | M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD - Bulk (Alt: 97Y2338) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 115 Partner Stock |
|
$6.4100 / $7.7600 | Buy Now |
DISTI #
571-T4111002041-000
|
Mouser Electronics | Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD RoHS: Compliant | 983 |
|
$4.4900 / $7.7000 | Buy Now |
|
Future Electronics | M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.6100 / $4.2100 | Buy Now |
DISTI #
AMPT4111002041-000
|
Heilind Electronics | M12,MALE,STRAIGHT,A CODE,4P,P G9,GOLD | Americas - 0 in Stock |
|
$4.6567 / $5.0000 | Buy Now |
|
Onlinecomponents.com | M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD RoHS: Compliant |
895 In Stock |
|
$3.7300 / $6.9200 | Buy Now |
DISTI #
T4111002041-000
|
TTI | Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1277 In Stock |
|
$3.8600 / $5.0800 | Buy Now |
DISTI #
T4111002041-000
|
Avnet Americas | M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD - Bag (Alt: T4111002041-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$3.8350 / $4.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4111002041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4111002041-000
TE Connectivity
M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Size | 20 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |