Part Details for T4111011031-000 by TE Connectivity
Overview of T4111011031-000 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4111011031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2341
|
Newark | Sensor Connector, M12, Plug, 3Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:3 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4111011031-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $12.2500 | Buy Now |
DISTI #
75AC2880
|
Newark | Circular Metric Conn M12 M 3P Gold A_Code S |Te Connectivity T4111011031-000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $9.1600 | Buy Now |
DISTI #
A134486-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
23 In Stock |
|
$6.5327 / $9.7500 | Buy Now |
DISTI #
T4111011031-000
|
Avnet Americas | M12 M, 3P GOLD A_CODE S SHIELDED PG7 - Bag (Alt: T4111011031-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$5.4516 / $6.5604 | Buy Now |
DISTI #
571-T4111011031-000
|
Mouser Electronics | Circular Metric Connectors M12 M 3P GOLD A_CODE S SHIELDED PG7 RoHS: Compliant | 151 |
|
$6.5000 / $9.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$5.4400 | Buy Now |
DISTI #
AMPT4111011031-000
|
Heilind Electronics | M12 M, 3P GOLD A_CODE S SHIEL DED PG7 | Americas - 0 in Stock |
|
$6.6269 / $7.1077 | Buy Now |
|
Onlinecomponents.com | M12 M, 3P GOLD A_CODE S SHIELDED PG7 RoHS: Compliant |
55 Partner Stock |
|
$5.7500 / $9.1000 | Buy Now |
DISTI #
65697468
|
Verical | Conn M12 Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 1 | Americas - 55 |
|
$6.4900 / $6.6100 | Buy Now |
DISTI #
79330530
|
Verical | Conn M12 Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 1 | Americas - 50 |
|
$9.0882 / $10.5821 | Buy Now |
Part Details for T4111011031-000
T4111011031-000 CAD Models
T4111011031-000 Part Data Attributes
|
T4111011031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4111011031-000
TE Connectivity
M12 M, 3P GOLD A_CODE S SHIELDED PG7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 20 | |
Total Number of Contacts | 3 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |