Part Details for T4111411051-000 by TE Connectivity
Overview of T4111411051-000 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4111411051-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6628
|
Newark | Sensor Conn, M12, Plug, 5Pos, Screw, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4111411051-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$4.9000 | Buy Now |
DISTI #
A134503-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9325 / $11.8400 | Buy Now |
DISTI #
T4111411051-000
|
Avnet Americas | M12 M, 5P GOLD B_CODE S SHIELDED PG7 - Bag (Alt: T4111411051-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$6.6198 / $7.9662 | Buy Now |
DISTI #
69AC6628
|
Avnet Americas | M12 M, 5P GOLD B_CODE S SHIELDED PG7 - Bulk (Alt: 69AC6628) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 39 Partner Stock |
|
$9.7600 / $12.1300 | Buy Now |
DISTI #
571-T4111411051-000
|
Mouser Electronics | Circular Metric Connectors M12 M 5P GOLD B_CODE S SHIELDED PG7 RoHS: Compliant | 0 |
|
$7.7000 / $12.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.6000 | Buy Now |
DISTI #
AMPT4111411051-000
|
Heilind Electronics | M12 M, 4P GOLD B_CODE S SHIEL DED PG7 | Americas - 0 in Stock |
|
$8.2090 / $8.5000 | Buy Now |
|
Onlinecomponents.com | M12 M, 5P GOLD B_CODE S SHIELDED PG7 RoHS: Compliant |
70 In Stock |
|
$8.6600 / $10.8800 | Buy Now |
DISTI #
70367324
|
Verical | Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2331 | Americas - 70 |
|
$11.6523 / $14.0206 | Buy Now |
DISTI #
79330541
|
Verical | Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port Min Qty: 10 Package Multiple: 1 | Americas - 50 |
|
$11.4118 / $13.7099 | Buy Now |
Part Details for T4111411051-000
T4111411051-000 CAD Models
T4111411051-000 Part Data Attributes:
|
T4111411051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4111411051-000
TE Connectivity
M12 M, 5P GOLD B_CODE S SHIELDED PG7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 20 | |
Total Number of Contacts | 5 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |