Part Details for T4112511021-000 by TE Connectivity
Overview of T4112511021-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for T4112511021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1686
|
Newark | Circular Metric Conn M12 F 2P Gold D_Code Ra |Amp Te Connectivity T4112511021-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.1200 / $11.3300 | Buy Now |
DISTI #
2266-T4112511021-000-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD SCREW Min Qty: 10 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$6.6300 / $7.1600 | Buy Now |
DISTI #
A134549-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD SCREW Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7685 | Buy Now |
DISTI #
T4112511021-000
|
Avnet Americas | M12 F, 2P GOLD D_CODE RA SHIELDED PG7 - Bag (Alt: T4112511021-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 6 Days Container: Bag | 0 |
|
$5.5342 / $6.6598 | Buy Now |
DISTI #
571-T4112511021-000
|
Mouser Electronics | Circular Metric Connectors M12 F 2P GOLD D_CODE RA SHIELDED PG7 | 0 |
|
$6.4800 / $10.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.5200 | Buy Now |
DISTI #
AMPT4112511021-000
|
Heilind Electronics | M12 F, 2P GOLD D_CODE RA SHI ELDED PG7 | Americas - 75 in Stock |
|
$6.7313 / $7.2154 | Buy Now |
|
Onlinecomponents.com | M12 F, 2P GOLD D_CODE RA SHIELDED PG7 RoHS: Compliant |
100 Partner Stock |
|
$6.4700 / $9.4200 | Buy Now |
DISTI #
T4112511021-000
|
Avnet Americas | M12 F, 2P GOLD D_CODE RA SHIELDED PG7 - Bag (Alt: T4112511021-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 6 Days Container: Bag | 0 |
|
$5.5342 / $6.6598 | Buy Now |
DISTI #
AMPT4112511021-000
|
Interstate Connecting Components | M12 F, 2P GOLD D_CODE RA SHI ELDED PG7 | 25 |
|
$6.7313 / $7.2154 | Buy Now |
Part Details for T4112511021-000
T4112511021-000 CAD Models
T4112511021-000 Part Data Attributes:
|
T4112511021-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4112511021-000
TE Connectivity
M12 F, 2P GOLD D_CODE RA SHIELDED PG7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 20 | |
Total Number of Contacts | 2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |