Part Details for T4113011021-000 by TE Connectivity
Overview of T4113011021-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for T4113011021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1694
|
Newark | Circular Metric Conn M12 M 2P Gold A_Code Ra |Amp Te Connectivity T4113011021-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9100 / $11.0300 | Buy Now |
DISTI #
2266-T4113011021-000-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD SCREW Min Qty: 15 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
357 In Stock |
|
$6.3300 / $6.9800 | Buy Now |
DISTI #
A134559-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD SCREW Min Qty: 15 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8005 | Buy Now |
DISTI #
T4113011021-000
|
Avnet Americas | M12 M, 2P GOLD A_CODE RA SHIELDED PG7 - Bag (Alt: T4113011021-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bag | 0 |
|
$5.3926 / $6.4894 | Buy Now |
DISTI #
571-T4113011021-000
|
Mouser Electronics | Circular Metric Connectors M12 M 2P GOLD A_CODE RA SHIELDED PG7 | 0 |
|
$6.8200 / $9.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$5.3800 | Buy Now |
DISTI #
AMPT4113011021-000
|
Heilind Electronics | M12 M, 2P GOLD A_CODE RA SHIE LDED PG7 | Americas - 75 in Stock |
|
$6.6000 / $8.0944 | Buy Now |
|
Onlinecomponents.com | M12 M, 2P GOLD A_CODE RA SHIELDED PG7 RoHS: Compliant |
357 Partner Stock |
|
$5.7900 / $9.1800 | Buy Now |
DISTI #
31398311
|
Verical | Standard Circular Connectors M12 M, 2P GOLD A CODE RA SHIELDED PG7 Min Qty: 10 Package Multiple: 1 | Americas - 357 |
|
$5.9400 / $6.5500 | Buy Now |
DISTI #
AMPT4113011021-000
|
Interstate Connecting Components | M12 M, 2P GOLD A_CODE RA SHIE LDED PG7 | 25 |
|
$6.6000 / $8.0944 | Buy Now |
Part Details for T4113011021-000
T4113011021-000 CAD Models
T4113011021-000 Part Data Attributes
|
T4113011021-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4113011021-000
TE Connectivity
M12 M, 2P GOLD A_CODE RA SHIELDED PG7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 20 | |
Total Number of Contacts | 2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |