Part Details for T4113011081-000 by TE Connectivity
Overview of T4113011081-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4113011081-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2384
|
Newark | Sensor Connector, M12, Plug, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4113011081-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3400 / $17.1600 | Buy Now |
DISTI #
A125509-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD SCREW Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
67 In Stock |
|
$12.0672 / $14.7600 | Buy Now |
DISTI #
T4113011081-000
|
Avnet Americas | M12 M, 8P GOLD A_CODE RA SHIELDED PG7 - Bag (Alt: T4113011081-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$8.9798 / $10.8062 | Buy Now |
DISTI #
571-T4113011081-000
|
Mouser Electronics | Circular Metric Connectors M12 MALE 8P CODE A RA SHIELDED PG9 GOLD | 88 |
|
$10.4500 / $12.9800 | Buy Now |
DISTI #
72009019
|
RS | Connector, M12 M, 8P Gold A_Code Ra Shielded Pg7 | TE Connectivity T4113011081-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7800 / $17.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$8.9600 | Buy Now |
DISTI #
AMPT4113011081-000
|
Heilind Electronics | M12 M, 8P GOLD A_CODE RA PG7 SHIELDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 M, 8P GOLD A_CODE RA SHIELDED PG7 RoHS: Compliant |
95 In Stock |
|
$10.1400 / $14.4000 | Buy Now |
DISTI #
68491892
|
Verical | Conn M12 Circular PIN 8 POS Screw RA Cable Mount 8 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2317 | Americas - 95 |
|
$18.7200 | Buy Now |
DISTI #
T4113011081-000
|
Avnet Americas | M12 M, 8P GOLD A_CODE RA SHIELDED PG7 - Bag (Alt: T4113011081-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$8.9798 / $10.8062 | Buy Now |
Part Details for T4113011081-000
T4113011081-000 CAD Models
T4113011081-000 Part Data Attributes:
|
T4113011081-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4113011081-000
TE Connectivity
M12 M, 8P GOLD A_CODE RA SHIELDED PG7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 20 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |