Part Details for T4113401041-000 by TE Connectivity
Overview of T4113401041-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4113401041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6646
|
Newark | Sensor Conn, M12, R/A Plug, 4Pos, Screw, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4113401041-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$3.5900 | Buy Now |
DISTI #
A133901-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
75 In Stock |
|
$4.1250 / $5.1100 | Buy Now |
DISTI #
T4113401041-000
|
Avnet Americas | M12,MALE,RA,B CODE,4P,PG7,GOLD - Bag (Alt: T4113401041-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 5 Days Container: Bag | 0 |
|
$3.8940 / $4.6860 | Buy Now |
DISTI #
69AC6646
|
Avnet Americas | M12,MALE,RA,B CODE,4P,PG7,GOLD - Bulk (Alt: 69AC6646) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 56 Partner Stock |
|
$7.3800 / $9.1100 | Buy Now |
DISTI #
571-T4113401041-000
|
Mouser Electronics | Circular Metric Connectors M12,MALE,RA,B CODE, 4P,PG7,GOLD RoHS: Compliant | 46 |
|
$4.6600 / $7.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$3.8900 | Buy Now |
DISTI #
AMPT4113401041-000
|
Heilind Electronics | M12,MALE,RA,B CODE,4P,PG7,GOL D | Americas - 75 in Stock |
|
$4.7313 / $5.0770 | Buy Now |
|
Onlinecomponents.com | M12,MALE,RA,B CODE,4P,PG7,GOLD RoHS: Compliant |
111 Partner Stock |
|
$4.6500 / $6.1500 | Buy Now |
DISTI #
AMPT4113401041-000
|
Interstate Connecting Components | M12,MALE,RA,B CODE,4P,PG7,GOL D | 25 |
|
$4.7313 / $5.0770 | Buy Now |
DISTI #
T4113401041-000
|
Avnet Abacus | M12,MALE,RA,B CODE,4P,PG7,GOLD (Alt: T4113401041-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T4113401041-000
T4113401041-000 CAD Models
T4113401041-000 Part Data Attributes
|
T4113401041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4113401041-000
TE Connectivity
M12,MALE,RA,B CODE,4P,PG7,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Size | 20 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |