Part Details for T4113401051-000 by TE Connectivity
Overview of T4113401051-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4113401051-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2389
|
Newark | Sensor Connector, M12, Plug, 5Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4113401051-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$7.7200 / $10.3800 | Buy Now |
DISTI #
75AC2911
|
Newark | M12,male, ra, b Code,5P, pg7,gold |Amp Te Connectivity T4113401051-000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 / $7.4200 | Buy Now |
DISTI #
A133902-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SCREW Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
13 In Stock |
|
$5.5682 / $8.6100 | Buy Now |
DISTI #
T4113401051-000
|
Avnet Americas | M12,MALE,RA,B CODE,5P,PG7,GOLD - Bag (Alt: T4113401051-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 5 Days Container: Bag | 0 |
|
$4.6138 / $5.5522 | Buy Now |
DISTI #
571-T4113401051-000
|
Mouser Electronics | Circular Metric Connectors M12,MALE,RA,B CODE, 5P,PG7,GOLD RoHS: Compliant | 97 |
|
$5.4000 / $9.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$4.6000 | Buy Now |
DISTI #
AMPT4113401051-000
|
Heilind Electronics | M12,MALE,RA,B CODE,5P,PG7,GOL D | Americas - 0 in Stock |
|
$5.5970 / $6.0154 | Buy Now |
|
Onlinecomponents.com | M12,MALE,RA,B CODE,5P,PG7,GOLD RoHS: Compliant | Alternative Product Available |
|
$4.7700 / $7.7000 | Buy Now |
DISTI #
79330545
|
Verical | Conn M12 Circular PIN 5 POS Screw RA Cable Mount 5 Terminal 1 Port Bag Min Qty: 8 Package Multiple: 1 | Americas - 50 |
|
$9.2647 / $11.4198 | Buy Now |
DISTI #
77359535
|
Verical | Conn M12 Circular PIN 5 POS Screw RA Cable Mount 5 Terminal 1 Port Bag Min Qty: 8 Package Multiple: 1 | Americas - 19 |
|
$7.1400 / $9.9540 | Buy Now |
Part Details for T4113401051-000
T4113401051-000 CAD Models
T4113401051-000 Part Data Attributes
|
T4113401051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4113401051-000
TE Connectivity
M12,MALE,RA,B CODE,5P,PG7,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Shell Size | 20 | |
Total Number of Contacts | 5 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |