Part Details for T4113502051-000 by TE Connectivity
Overview of T4113502051-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4113502051-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1711
|
Newark | M12,male, ra, d Code,5P, pg9,gold |Amp Te Connectivity T4113502051-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $9.1000 | Buy Now |
DISTI #
2266-T4113502051-000-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SCREW Min Qty: 15 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
210 In Stock |
|
$5.5700 / $6.0200 | Buy Now |
DISTI #
A134582-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SCREW Min Qty: 15 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1489 | Buy Now |
DISTI #
T4113502051-000
|
Avnet Americas | M12,MALE,RA,D CODE,5P,PG9,GOLD - Bag (Alt: T4113502051-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$4.6492 / $5.5948 | Buy Now |
DISTI #
571-T4113502051-000
|
Mouser Electronics | Circular Metric Connectors M12,MALE,RA,D CODE, 5P,PG9,GOLD RoHS: Compliant | 176 |
|
$5.6100 / $8.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$4.6400 | Buy Now |
DISTI #
AMPT4113502051-000
|
Heilind Electronics | M12,MALE,RA,D CODE,5P,PG9,GOL D | Americas - 37 in Stock |
|
$5.8889 / $7.0000 | Buy Now |
|
Onlinecomponents.com | Conn M12 Circular M 5 POS Screw RA Cable Mount 5 Terminal 1 Port RoHS: Compliant |
240 In Stock |
|
$4.8100 / $7.7600 | Buy Now |
DISTI #
65697096
|
Verical | Conn M12 Circular PIN 5 POS Screw RA Cable Mount 5 Terminal 1 Port Min Qty: 12 Package Multiple: 1 | Americas - 200 |
|
$5.2200 / $5.6400 | Buy Now |
DISTI #
52957434
|
Verical | Conn M12 Circular PIN 5 POS Screw RA Cable Mount 5 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 1827 | Americas - 30 |
|
$6.9680 / $10.0880 | Buy Now |
Part Details for T4113502051-000
T4113502051-000 CAD Models
T4113502051-000 Part Data Attributes
|
T4113502051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4113502051-000
TE Connectivity
M12,MALE,RA,D CODE,5P,PG9,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Shell Size | 20 | |
Total Number of Contacts | 5 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |