Part Details for T4130012051-000 by TE Connectivity
Overview of T4130012051-000 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4130012051-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2353
|
Newark | Sensor Connector, M12, Plug, 5Pos, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4130012051-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$6.7700 / $8.5500 | Buy Now |
DISTI #
13AC1798
|
Newark | Sensor Connector, M12, Plug, 5Pos, Panel, Product Range:-, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:5Contacts, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Te Connectivity T4130012051-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$5.6300 / $7.2700 | Buy Now |
DISTI #
A126839-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4644 In Stock |
|
$5.0698 / $7.8400 | Buy Now |
DISTI #
T4130012051-000
|
Avnet Americas | M12,REAR MOUNT,MALE,A,5P,SOLDER WIRE - Bag (Alt: T4130012051-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 5 Days Container: Bag | 15017 Factory Stock |
|
$4.2008 / $5.0552 | Buy Now |
DISTI #
46AC2353
|
Avnet Americas | M12,REAR MOUNT,MALE,A,5P,SOLDER WIRE - Bulk (Alt: 46AC2353) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 122 Partner Stock |
|
$6.9600 / $8.5500 | Buy Now |
DISTI #
571-T4130012051-000
|
Mouser Electronics | Circular Metric Connectors M12,REAR MOUNT, MALE A,5P,SOLDER WIRE RoHS: Compliant | 1122 |
|
$5.0700 / $7.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$4.1900 | Buy Now |
DISTI #
AMPT4130012051-000
|
Heilind Electronics | M12,REAR WIRE MOUNT,MALE,A,5P,SOLDER | Americas - 6 in Stock |
|
$5.0896 / $5.3940 | Buy Now |
|
Onlinecomponents.com | M12,REAR MOUNT,MALE,A,5P,SOLDER WIRE RoHS: Compliant |
112 In Stock 15017 Factory Stock |
|
$4.9000 / $7.3900 | Buy Now |
DISTI #
73589983
|
Verical | Conn M12 Circular PIN 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port Min Qty: 200 Package Multiple: 200 | Americas - 17600 |
|
$4.2821 / $5.4769 | Buy Now |
Part Details for T4130012051-000
T4130012051-000 CAD Models
T4130012051-000 Part Data Attributes:
|
T4130012051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4130012051-000
TE Connectivity
M12,REAR MOUNT,MALE,A,5P,SOLDER WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Total Number of Contacts | 5 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |