Part Details for T4130412021-000 by TE Connectivity
Overview of T4130412021-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4130412021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9143
|
Newark | M12,rear Mount, male, b,2P, solder Wire |Amp Te Connectivity T4130412021-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $5.1700 | Buy Now |
DISTI #
A134592-ND
|
DigiKey | CONN RCPT MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
636 In Stock |
|
$3.4263 / $5.6600 | Buy Now |
DISTI #
T4130412021-000
|
Avnet Americas | M12,REAR MOUNT,MALE,B,2P,SOLDER WIRE - Bag (Alt: T4130412021-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 3 Days Container: Bag | 0 |
|
$3.0326 / $3.6494 | Buy Now |
DISTI #
571-T4130412021-000
|
Mouser Electronics | Circular Metric Connectors M12,REAR MOUNT,MALE B,2P,SOLDER WIRE RoHS: Compliant | 174 |
|
$3.6300 / $6.2200 | Buy Now |
DISTI #
71356164
|
RS | M12,REAR MOUNT, MALE, B,2P, SOLDER WIRE | TE Connectivity T4130412021-000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4400 / $5.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$3.0300 | Buy Now |
DISTI #
AMPT4130412021-000
|
Heilind Electronics | M12,REAR MOUNT,MALE,B,2P,SOLDE | Americas - 0 in Stock |
|
$3.6866 / $3.8940 | Buy Now |
|
Onlinecomponents.com | M12 Panel Mount Connector Connector Circular RoHS: Compliant | 0 |
|
$3.5300 / $5.1400 | Buy Now |
DISTI #
AMPT4130412021-000
|
Interstate Connecting Components | M12,REAR MOUNT,MALE,B,2P,SOLDE | 0 |
|
$3.6866 / $3.8940 | Buy Now |
DISTI #
T4130412021-000
|
Avnet Abacus | (Alt: T4130412021-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T4130412021-000
T4130412021-000 CAD Models
T4130412021-000 Part Data Attributes
|
T4130412021-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4130412021-000
TE Connectivity
M12,REAR MOUNT,MALE,B,2P,SOLDER WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Total Number of Contacts | 2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |