Part Details for T4130412041-000 by TE Connectivity
Overview of T4130412041-000 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4130412041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1799
|
Newark | Sensor Conn, M12, Plug, 4Pos, Solder, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4130412041-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$3.1800 | Buy Now |
DISTI #
A134594-ND
|
DigiKey | CONN RCPT MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
179 In Stock |
|
$4.4859 / $6.9400 | Buy Now |
DISTI #
T4130412041-000
|
Avnet Americas | M12,REAR MOUNT,MALE,B,4P,SOLDER WIRE - Bag (Alt: T4130412041-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bag | 0 |
|
$3.7170 / $4.4730 | Buy Now |
DISTI #
13AC1799
|
Avnet Americas | M12,REAR MOUNT,MALE,B,4P,SOLDER WIRE - Bulk (Alt: 13AC1799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 52 Partner Stock |
|
$6.2600 / $7.9900 | Buy Now |
DISTI #
571-T4130412041-000
|
Mouser Electronics | Circular Metric Connectors M12,REAR MOUNT,MALE B,4P,SOLDER WIRE RoHS: Compliant | 143 |
|
$4.4500 / $7.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$3.7100 | Buy Now |
DISTI #
AMPT4130412041-000
|
Heilind Electronics | M12,REAR MOUNT,MALE,B,4P,SOLDE | Americas - 0 in Stock |
|
$4.5075 / $4.7728 | Buy Now |
|
Onlinecomponents.com | M12,REAR MOUNT,MALE,B,4P,SOLDER WIRE RoHS: Compliant |
51 Partner Stock |
|
$4.4100 / $6.7200 | Buy Now |
DISTI #
80923083
|
Verical | Standard Circular Connectors M12,REAR MOUNT,MALE,B,4P,SOLDER WIRE Min Qty: 16 Package Multiple: 1 | Americas - 52 |
|
$4.6101 / $5.0079 | Buy Now |
DISTI #
77771025
|
Verical | Standard Circular Connectors M12,REAR MOUNT,MALE,B,4P,SOLDER WIRE Min Qty: 15 Package Multiple: 1 | Americas - 45 |
|
$7.8931 | Buy Now |
Part Details for T4130412041-000
T4130412041-000 CAD Models
T4130412041-000 Part Data Attributes
|
T4130412041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4130412041-000
TE Connectivity
M12,REAR MOUNT,MALE,B,4P,SOLDER WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |