Part Details for T4131412031-000 by TE Connectivity
Overview of T4131412031-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4131412031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134601-ND
|
DigiKey | CONN PLUG FMALE 3POS SOLDER CUP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
77 In Stock |
|
$4.2022 / $6.4500 | Buy Now |
DISTI #
T4131412031-000
|
Avnet Americas | M12,REAR MOUNT,FEMALE,B,3P,SOLDER WIRE - Bag (Alt: T4131412031-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 1 Days Container: Bag | 0 |
|
$3.4574 / $4.1606 | Buy Now |
DISTI #
571-T4131412031-000
|
Mouser Electronics | Circular Metric Connectors M12,REAR MOUNT,FEM B,3P,SOLDER WIRE RoHS: Compliant | 175 |
|
$4.1400 / $7.1000 | Buy Now |
DISTI #
72008956
|
RS | Connector, M12, Rear Mount, Female, B,3P, Solder Wire | TE Connectivity T4131412031-000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$3.4500 | Buy Now |
DISTI #
AMPT4131412031-000
|
Heilind Electronics | M12,REAR MOUNT,FEMALE,B,3P,SOL | Americas - 0 in Stock |
|
$4.1940 / $4.4394 | Buy Now |
|
Onlinecomponents.com | M12,REAR MOUNT,FEMALE,B,3P,SOLDER WIRE RoHS: Compliant |
177 Partner Stock |
|
$4.6300 / $7.4700 | Buy Now |
DISTI #
T4131412031-000
|
TTI | Circular Metric Connectors M12,REAR MOUNT,FEM B,3P,SOLDER WIRE Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$4.4300 | Buy Now |
DISTI #
T4131412031000-0
|
TME | T4131412031-000 Min Qty: 7 | 177 |
|
$4.2402 / $6.2506 | Buy Now |
DISTI #
AMPT4131412031-000
|
Interstate Connecting Components | M12,REAR MOUNT,FEMALE,B,3P,SOL | 0 |
|
$4.1940 / $4.4394 | Buy Now |
Part Details for T4131412031-000
T4131412031-000 CAD Models
T4131412031-000 Part Data Attributes
|
T4131412031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4131412031-000
TE Connectivity
M12,REAR MOUNT,FEMALE,B,3P,SOLDER WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Total Number of Contacts | 3 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |