Part Details for T4133512031-000 by TE Connectivity
Overview of T4133512031-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4133512031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9163
|
Newark | M12,front Mount, female, d,3P, solder Wire |Amp Te Connectivity T4133512031-000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$5.2300 / $5.8400 | Buy Now |
DISTI #
A134627-ND
|
DigiKey | CONN PLUG FMALE 3POS SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
49 In Stock |
|
$2.9975 / $4.6000 | Buy Now |
DISTI #
T4133512031-000
|
Avnet Americas | M12,FRONT MOUNT,FEMALE,D,3P,SOLDER WIRE - Bag (Alt: T4133512031-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$3.4574 / $4.1606 | Buy Now |
DISTI #
571-T4133512031-000
|
Mouser Electronics | Circular Metric Connectors M12,FRONT MOUNT,FEM D,3P,SOLDER WIRE RoHS: Compliant | 0 |
|
$4.1400 / $7.1000 | Order Now |
DISTI #
72009037
|
RS | Connector, M12, Front Mount, Female, D,3P, Solder Wire | TE Connectivity T4133512031-000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5200 / $6.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$3.4500 | Buy Now |
DISTI #
AMPT4133512031-000
|
Heilind Electronics | M12,FRONT MOUNT,FEMALE,D,3P,SO | Americas - 0 in Stock |
|
$4.1940 / $4.4394 | Buy Now |
|
Onlinecomponents.com | Standard Circular Connectors M12 Front Mount Female D 3 Position Solder Wire RoHS: Compliant |
196 Partner Stock |
|
$5.1000 / $6.2600 | Buy Now |
DISTI #
AMPT4133512031-000
|
Interstate Connecting Components | M12,FRONT MOUNT,FEMALE,D,3P,SO | 0 |
|
$4.1940 / $4.4394 | Buy Now |
DISTI #
T4133512031-000
|
Avnet Abacus | (Alt: T4133512031-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T4133512031-000
T4133512031-000 CAD Models
T4133512031-000 Part Data Attributes
|
T4133512031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4133512031-000
TE Connectivity
M12,FRONT MOUNT,FEMALE,D,3P,SOLDER WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Total Number of Contacts | 3 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |