There are no models available for this part yet.
Overview of T4140412031-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T4140412031-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ1717
|
Newark | Circular Metric Conn M12,rear Mt.ing Male, b |Amp Te Connectivity T4140412031-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 | Buy Now | |
DISTI #
A134631-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
205 In Stock |
|
$3.7063 / $6.1200 | Buy Now | |
DISTI #
T4140412031-000
|
Avnet Americas | M12,REAR MOUNTING,MALE,B CODE,3P - Bag (Alt: T4140412031-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 3 Days Container: Bag | 0 |
|
$3.2804 / $3.9476 | Buy Now | |
DISTI #
571-T4140412031-000
|
Mouser Electronics | Circular Metric Connectors M12,REAR MOUNTING MALE,B CODE,3P RoHS: Compliant | 0 |
|
$3.5300 / $5.3300 | Order Now | |
DISTI #
72008878
|
RS | Connector, M12, Rear Mounting, Male, B Code,3P | TE Connectivity T4140412031-000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7500 / $5.9400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$3.2800 | Buy Now | ||
DISTI #
AMPT4140412031-000
|
Heilind Electronics | M12,REAR MOUNTING,MALE,B CODE, | Americas - 0 in Stock |
|
$3.9851 / $4.2122 | Buy Now | |
Onlinecomponents.com | Standard Circular Connectors M12 Rear Mounting Male B Code 3 Position RoHS: Compliant |
197 Partner Stock |
|
$4.3500 / $6.4400 | Buy Now | ||
DISTI #
43559868
|
Verical | Conn Circular PIN 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Min Qty: 16 Package Multiple: 1 | Americas - 197 |
|
$3.9100 / $3.9800 | Buy Now | |
DISTI #
T4140412031000-0
|
TME | T4140412031-000 Min Qty: 8 | 197 |
|
$4.0686 / $5.9790 | Buy Now |
CAD Models for T4140412031-000 by TE Connectivity
Part Data Attributes for T4140412031-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
B
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
4 A
|
Rated Voltage
|
250 V
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Shell Size
|
18
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|