-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12,REAR MOUNTING,FEMALE,A CODE,5P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126851-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2641 In Stock |
|
$5.3261 / $8.2300 | Buy Now |
DISTI #
T4141012051-000
|
Avnet Americas | Conn M12 Circular Socket 5 POS Solder ST Through Hole/Panel Mount 5 Terminal Single Port Bag - Bag (Alt: T4141012051-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$4.4132 / $5.3108 | Buy Now |
DISTI #
46AC2365
|
Avnet Americas | Conn M12 Circular Socket 5 POS Solder ST Through Hole/Panel Mount 5 Terminal Single Port Bag - Bulk (Alt: 46AC2365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 200 Partner Stock |
|
$7.3800 / $8.5400 | Buy Now |
DISTI #
571-T4141012051-000
|
Mouser Electronics | Circular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P RoHS: Compliant | 3782 |
|
$5.1300 / $8.3300 | Buy Now |
|
Future Electronics | 5 Position Plug Female Sockets Solder Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$5.1700 / $5.3800 | Buy Now |
|
Future Electronics | 5 Position Plug Female Sockets Solder Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$5.1700 / $5.2100 | Buy Now |
DISTI #
AMPT4141012051-000
|
Heilind Electronics | M12,REAR MOUNTING,FEMALE,A COD | Americas - 0 in Stock |
|
$5.3582 / $5.6667 | Buy Now |
DISTI #
T4141012051-000
|
TTI | Circular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1217 In Stock |
|
$5.0800 / $5.6100 | Buy Now |
DISTI #
T4141012051-000
|
Avnet Americas | Conn M12 Circular Socket 5 POS Solder ST Through Hole/Panel Mount 5 Terminal Single Port Bag - Bag (Alt: T4141012051-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$4.4132 / $5.3108 | Buy Now |
DISTI #
46AC2365
|
Avnet Americas | Conn M12 Circular Socket 5 POS Solder ST Through Hole/Panel Mount 5 Terminal Single Port Bag - Bulk (Alt: 46AC2365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 200 Partner Stock |
|
$7.3800 / $8.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4141012051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4141012051-000
TE Connectivity
M12,REAR MOUNTING,FEMALE,A CODE,5P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |