Part Details for T4141012081-000 by TE Connectivity
Overview of T4141012081-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4141012081-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3470
|
Newark | Sensor Connector, 8Pos, Rcpt, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4141012081-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$12.6800 / $15.8800 | Buy Now |
DISTI #
54AH1661
|
Newark | Sensor Conn, 8Pos, Rcpt, M12, Panel Rohs Compliant: Yes |Te Connectivity T4141012081-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $13.3000 | Buy Now |
DISTI #
A142123-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
182 In Stock |
|
$9.3607 / $13.9700 | Buy Now |
DISTI #
T4141012081-000
|
Avnet Americas | Conn M12 Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port Bag - Bulk (Alt: T4141012081-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$7.8116 / $9.4004 | Buy Now |
DISTI #
94AC3470
|
Avnet Americas | Conn M12 Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port Bag - Bulk (Alt: 94AC3470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$12.7500 / $15.8800 | Buy Now |
DISTI #
571-T4141012081-000
|
Mouser Electronics | Circular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Female RoHS: Compliant | 1481 |
|
$10.4900 / $13.9700 | Buy Now |
|
Future Electronics | M12,REAR MOUNT,FEMALE,A,8P,SOLDER PCB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$9.7200 / $10.2100 | Buy Now |
|
Future Electronics | M12,REAR MOUNT,FEMALE,A,8P,SOLDER PCB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$9.8100 / $10.3100 | Buy Now |
DISTI #
AMPT4141012081-000
|
Heilind Electronics | M12,REAR MOUNT,FEMALE,A,8P,SOL | Americas - 0 in Stock |
|
$9.6716 / $9.8806 | Buy Now |
|
Onlinecomponents.com | M12,REAR MOUNT,FEMALE,A,8P,SOLDER PCB RoHS: Compliant |
380 In Stock |
|
$9.1300 / $11.8900 | Buy Now |
Part Details for T4141012081-000
T4141012081-000 CAD Models
T4141012081-000 Part Data Attributes
|
T4141012081-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4141012081-000
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |