Part Details for T4143412031-000 by TE Connectivity
Overview of T4143412031-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4143412031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8661
|
Newark | Circular Metric Conn M12,front Mt.ing,female,b |Amp Te Connectivity T4143412031-000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$5.8400 | Buy Now |
DISTI #
2266-T4143412031-000-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD SOLDER Min Qty: 20 Lead time: 15 Weeks Container: Bag MARKETPLACE PRODUCT |
200 In Stock |
|
$4.1400 / $4.4700 | Buy Now |
DISTI #
A134650-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD SOLDER Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0604 | Buy Now |
DISTI #
T4143412031-000
|
Avnet Americas | M12,FRONT MOUNTING,FEMALE,B CODE,3P - Bag (Alt: T4143412031-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$3.4574 / $4.1606 | Buy Now |
DISTI #
571-T4143412031-000
|
Mouser Electronics | Circular Metric Connectors M12,FRONT MOUNTING,FEMALE,B CODE,3P RoHS: Compliant | 0 |
|
$4.1400 / $5.6200 | Order Now |
DISTI #
72008977
|
RS | Connector, M12, Front Mounting, Female, B Code,3P | TE Connectivity T4143412031-000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0600 / $6.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.4500 | Buy Now |
DISTI #
AMPT4143412031-000
|
Heilind Electronics | M12,FRONT MOUNTING,FEMALE,B CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connectors M12 Front Mounting Female B Code 3 Position RoHS: Compliant |
200 Partner Stock |
|
$3.6300 / $5.8900 | Buy Now |
DISTI #
54153176
|
Verical | Conn Circular SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Min Qty: 15 Package Multiple: 1 | Americas - 200 |
|
$3.8800 / $4.1900 | Buy Now |
Part Details for T4143412031-000
T4143412031-000 CAD Models
T4143412031-000 Part Data Attributes:
|
T4143412031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4143412031-000
TE Connectivity
M12,FRONT MOUNTING,FEMALE,B CODE,3P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |