Part Details for T4145015051-001 by TE Connectivity
Overview of T4145015051-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4145015051-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126524-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Tray |
106 In Stock |
|
$6.7662 / $9.3400 | Buy Now |
DISTI #
T4145015051-001
|
Avnet Americas | Conn M12 Circular SKT 5 POS Solder RA Through Hole 5 Terminal 1 Port - Trays (Alt: T4145015051-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.0032 / $6.0208 | Buy Now |
DISTI #
571-T4145015051-001
|
Mouser Electronics | Circular Metric Connectors M12 R/A F PNL REAR STAMPED PIN ACODE 5P RoHS: Compliant | 1431 |
|
$4.6300 / $7.8400 | Buy Now |
|
Future Electronics | M12 R/A F PNLREAR STAMPED PIN A-CODE 5P RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tray | 0Tray |
|
$5.0600 / $5.2200 | Buy Now |
DISTI #
AMPT4145015051-001
|
Heilind Electronics | M12 R/A F PNLREAR STAMPED PIN A-CODE 5P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 R/A F PNLREAR STAMPED PIN A-CODE 5P RoHS: Compliant |
55 In Stock 970 On Order |
|
$5.7000 / $6.8100 | Buy Now |
DISTI #
T4145015051-001
|
TTI | Circular Metric Connectors M12 R/A F PNL REAR STAMPED PIN ACODE 5P RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 860 In Stock |
|
$7.0300 | Buy Now |
DISTI #
T4145015051-001
|
Avnet Americas | Conn M12 Circular SKT 5 POS Solder RA Through Hole 5 Terminal 1 Port - Trays (Alt: T4145015051-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.0032 / $6.0208 | Buy Now |
DISTI #
T4145015051-001
|
TME | Socket, M12, PIN: 5, female, A code-DeviceNet / CANopen, THT, IP67 Min Qty: 1 | 0 |
|
$6.3600 / $10.3300 | RFQ |
DISTI #
T4145015051-001
|
Avnet Americas | Conn M12 Circular SKT 5 POS Solder RA Through Hole 5 Terminal 1 Port - Trays (Alt: T4145015051-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.0032 / $6.0208 | Buy Now |
Part Details for T4145015051-001
T4145015051-001 CAD Models
T4145015051-001 Part Data Attributes
|
T4145015051-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4145015051-001
TE Connectivity
M12 R/A F PNLREAR STAMPED PIN A-CODE 5P Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:5;Sealable:Yes;Connector Mounting Type:Panel Connector Wire-to-Board 5 | Standard Circular Connector | Part# T4145015051-001 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 5 |