Part Details for T4145435041-002 by TE Connectivity
Overview of T4145435041-002 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4145435041-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4145435041-002-ND
|
DigiKey | M12 R/A F PNLREAR B-CODE 4P PCBS Min Qty: 10 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2030 | Buy Now |
DISTI #
T4145435041-002
|
Avnet Americas | Circular Connector M12 Right Angle Receptacle 4 Position Socket Contact Through Hole Solder - Trays (Alt: T4145435041-002) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$8.8146 / $10.6074 | Buy Now |
DISTI #
571-T4145435041-002
|
Mouser Electronics | Circular Metric Connectors M12 R/A F PNLREAR B-CODE 4P PCBSTD SHLD RoHS: Compliant | 0 |
|
$10.9300 / $16.5900 | Order Now |
DISTI #
72008952
|
RS | Connector, M12 R/A F Panelrear B-Code 4P PCBstd Shld | TE Connectivity T4145435041-002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9500 / $17.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$8.7900 | Buy Now |
DISTI #
AMPT4145435041-002
|
Heilind Electronics | M12 R/A F PNLREAR B-CODE 4P PC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6000 / $12.2800 | Buy Now |
DISTI #
T4145435041-002
|
Avnet Americas | Circular Connector M12 Right Angle Receptacle 4 Position Socket Contact Through Hole Solder - Trays (Alt: T4145435041-002) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$8.8146 / $10.6074 | Buy Now |
DISTI #
AMPT4145435041-002
|
Interstate Connecting Components | M12 R/A F PNLREAR B-CODE 4P PC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6000 / $12.2800 | Buy Now |