Part Details for T4145435051-002 by TE Connectivity
Overview of T4145435051-002 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for T4145435051-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4145435051-002-ND
|
DigiKey | M12 R/A F PNLREAR B-CODE 5P PCBS Min Qty: 10 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.2540 | Buy Now |
DISTI #
T4145435051-002
|
Avnet Americas | Circular Connector M12 Right Angle Receptacle 5 Position Socket Contact Through Hole Solder - Trays (Alt: T4145435051-002) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$10.1834 / $12.2546 | Buy Now |
DISTI #
571-T4145435051-002
|
Mouser Electronics | Circular Metric Connectors M12 R/A F PNLREAR B-CODE 5P PCBSTD SHLD RoHS: Compliant | 0 |
|
$11.9300 / $18.3000 | Order Now |
DISTI #
72009059
|
RS | Connector, M12 R/A F Panelrear B-Code 5P PCBstd Shld | TE Connectivity T4145435051-002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1800 / $18.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$10.1600 | Buy Now |
DISTI #
AMPT4145435051-002
|
Heilind Electronics | M12 R/A F PNLREAR B-CODE 5P PC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7900 / $14.1800 | Buy Now |
DISTI #
AMPT4145435051-002
|
Interstate Connecting Components | M12 R/A F PNLREAR B-CODE 5P PC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.7900 / $14.1800 | Buy Now |