-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3126
|
Newark | Sensor Cord, 5P, M12 Plug-Free End, 3M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:T415 Series Rohs Compliant: Yes |Te Connectivity T4151210005-004 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $12.7000 | Buy Now |
DISTI #
17-T4151210005-004-ND
|
DigiKey | RPC-M12-MR-5CON-PVC-3.0 Min Qty: 75 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$11.4908 | Buy Now |
DISTI #
T4151210005-004
|
Avnet Americas | Cable Assembly Sensor 3m 5 Position M12 Plug 22AWG Black - Bulk (Alt: T4151210005-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6612 / $10.4228 | Buy Now |
DISTI #
571-T4151210005-004
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MR-5CON-PVC-3.0 | 0 |
|
$10.1400 / $12.7500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Container: Box | 0Box |
|
$8.6400 | Buy Now |
DISTI #
AMPT4151210005-004
|
Heilind Electronics | RPC-M12-MR-5CON-PVC-3.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-MR-5CON-PVC-3.0 RoHS: Compliant |
35 Partner Stock |
|
$10.6400 / $21.3600 | Buy Now |
DISTI #
AMPT4151210005-004
|
Interstate Connecting Components | RPC-M12-MR-5CON-PVC-3.0 | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-MR-5CON-PVC-3.0 RoHS: Compliant |
35 Partner Stock |
|
$10.6400 / $21.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy