Part Details for T41512C9L14-200 by TE Connectivity
Overview of T41512C9L14-200 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T41512C9L14-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK7926
|
Newark | Sensor Cord, M12 R/A Plug-Free End, 20M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:20M, Cable Length - Imperial:65.6Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T41512C9L14-200 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.8100 / $278.7300 | Buy Now |
DISTI #
17-T41512C9L14-200-ND
|
DigiKey | CBL CIRC 4POS MALE 65.6' Min Qty: 3 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$146.9767 | Buy Now |
DISTI #
T41512C9L14-200
|
Avnet Americas | Cable Assembly PUR 20m 16AWG 4POS Right Angle M12 Circular PL Bag - Bulk (Alt: T41512C9L14-200) Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$132.0892 / $158.9548 | Buy Now |
DISTI #
571-T41512C9L14-200
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-4MR-20.0-PUR 16AWG BK RoHS: Compliant | 0 |
|
$146.9700 | Order Now |
DISTI #
73191195
|
RS | M12 Cable Assembly, Plug, non-shielded, 75 strands, 4 Position, 16AWG, 20000mm | TE Connectivity T41512C9L14-200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$216.4200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$131.7000 | Buy Now |
DISTI #
AMPT41512C9L14-200
|
Heilind Electronics | RPC-M12L-4MR-20.0-PUR 16AWG BK | Americas - 0 in Stock |
|
$164.6176 / $172.2154 | Buy Now |
|
Onlinecomponents.com | RPC-M12L-4MR-20.0-PUR 16AWG BK RoHS: Compliant | 0 |
|
$151.1200 / $162.3100 | Buy Now |
DISTI #
AMPT41512C9L14-200
|
Interstate Connecting Components | RPC-M12L-4MR-20.0-PUR 16AWG BK | 0 |
|
$164.6176 / $172.2154 | Buy Now |
DISTI #
T41512C9L14-200
|
Avnet Abacus | Cable Assembly PUR 20m 16AWG 4POS Right Angle M12 Circular PL Bag (Alt: T41512C9L14-200) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T41512C9L14-200
T41512C9L14-200 CAD Models
T41512C9L14-200 Part Data Attributes
|
T41512C9L14-200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T41512C9L14-200
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Rated Voltage | 63 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 16 AWG |