Part Details for T41513B9L25-200 by TE Connectivity
Overview of T41513B9L25-200 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for T41513B9L25-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK7962
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 20M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:20M, Cable Length - Imperial:65.6Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T41513B9L25-200 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.1800 / $416.8100 | Buy Now |
DISTI #
17-T41513B9L25-200-ND
|
DigiKey | CBL CIRC 5POS FMALE 65.6' Min Qty: 3 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$219.7833 | Buy Now |
DISTI #
T41513B9L25-200
|
Avnet Americas | Cable Assembly PUR 20m 14AWG 5POS M12 Circular Receptacle Bag - Bulk (Alt: T41513B9L25-200) Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$197.5202 / $237.6938 | Buy Now |
DISTI #
571-T41513B9L25-200
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-5FS-20.0-PUR 14AWG GY RoHS: Compliant | 0 |
|
$219.7800 | Order Now |
DISTI #
73191231
|
RS | M12CableAssembly, Receptacle, non-shielded,124strands,5position,14AWG,20000mm | TE Connectivity T41513B9L25-200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$323.6200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$196.9300 | Buy Now |
DISTI #
AMPT41513B9L25-200
|
Heilind Electronics | RPC-M12L-5FS-20.0-PUR 14AWG GY | Americas - 0 in Stock |
|
$246.1618 / $253.6213 | Buy Now |
|
Onlinecomponents.com | RPC-M12L-5FS-20.0-PUR 14AWG GY RoHS: Compliant | 0 |
|
$225.2900 / $242.7200 | Buy Now |
DISTI #
AMPT41513B9L25-200
|
Interstate Connecting Components | RPC-M12L-5FS-20.0-PUR 14AWG GY | 0 |
|
$246.1618 / $253.6213 | Buy Now |
DISTI #
T41513B9L25-200
|
Avnet Abacus | Cable Assembly PUR 20m 14AWG 5POS M12 Circular Receptacle Bag (Alt: T41513B9L25-200) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T41513B9L25-200
T41513B9L25-200 CAD Models
T41513B9L25-200 Part Data Attributes
|
T41513B9L25-200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T41513B9L25-200
TE Connectivity
Circular Connector, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 63 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 14 AWG |