-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4151410002-003-ND
|
DigiKey | RPC-M12-FR-2CON-PVC-1.5 Min Qty: 100 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7306 | Buy Now |
DISTI #
T4151410002-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 2 Position M12 Receptacle 22AWG Black - Bulk (Alt: T4151410002-003) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$5.6168 / $6.7592 | Buy Now |
DISTI #
571-T4151410002-003
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FR-2CON-PVC-1.5 RoHS: Compliant | 0 |
|
$6.5900 / $10.0500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 5 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.6000 | Buy Now |
DISTI #
AMPT4151410002-003
|
Heilind Electronics | RPC-M12-FR-2CON-PVC-1.5 | Americas - 0 in Stock |
|
$6.4328 / $7.3231 | Buy Now |
|
Onlinecomponents.com | RPC-M12-FR-2CON-PVC-1.5 RoHS: Compliant | 0 |
|
$5.3000 / $9.3700 | Buy Now |
DISTI #
AMPT4151410002-003
|
Interstate Connecting Components | RPC-M12-FR-2CON-PVC-1.5 | 0 |
|
$6.4328 / $7.3231 | Buy Now |
|
Master Electronics | RPC-M12-FR-2CON-PVC-1.5 RoHS: Compliant | 0 |
|
$5.3000 / $9.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy