-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4151420002-005-ND
|
DigiKey | RPC-M12-FR-2CON-PUR-5.0 Min Qty: 50 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$13.7138 | Buy Now |
DISTI #
T4151420002-005
|
Avnet Americas | Cable Assembly Sensor 5m 2 Position M12 Receptacle 22AWG - Bulk (Alt: T4151420002-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3368 / $12.4392 | Buy Now |
DISTI #
571-T4151420002-005
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FR-2CON-PUR-5.0 RoHS: Compliant | 0 |
|
$11.9500 / $18.5800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks Container: Box | 0Box |
|
$10.3100 | Buy Now |
DISTI #
AMPT4151420002-005
|
Heilind Electronics | RPC-M12-FR-2CON-PUR-5.0 | Americas - 0 in Stock |
|
$11.9104 / $13.4770 | Buy Now |
|
Onlinecomponents.com | RPC-M12-FR-2CON-PUR-5.0 RoHS: Compliant | 0 |
|
$10.7700 / $15.4200 | Buy Now |
DISTI #
AMPT4151420002-005
|
Interstate Connecting Components | RPC-M12-FR-2CON-PUR-5.0 | 0 |
|
$11.9104 / $13.4770 | Buy Now |
|
Master Electronics | RPC-M12-FR-2CON-PUR-5.0 RoHS: Compliant | 0 |
|
$10.7700 / $15.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy