-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3190
|
Newark | Sensor Cord, 8P, M12 Rcpt-Free End, 3M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:T415 Series Rohs Compliant: Yes |Te Connectivity T4151420008-004 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3300 / $26.5900 | Buy Now |
DISTI #
17-T4151420008-004-ND
|
DigiKey | RPC-M12-FR-8CON-PUR-3.0 Min Qty: 5 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.5440 | Buy Now |
DISTI #
T4151420008-004
|
Avnet Americas | Cable Assembly Sensor 3m 8 Position M12 Receptacle Gray - Bulk (Alt: T4151420008-004) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$16.4610 / $19.8090 | Buy Now |
DISTI #
571-T4151420008-004
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FR-8CON-PUR-3.0 | 0 |
|
$20.1900 / $26.2600 | Order Now |
DISTI #
71880562
|
RS | Connector, Heavy Duty, M12, RPC, FR, 8CON, PUR, 3.0 | TE Connectivity T4151420008-004 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9800 / $32.5600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$16.4200 | Buy Now |
DISTI #
AMPT4151420008-004
|
Heilind Electronics | RPC-M12-FR-8CON-PUR-3.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-FR-8CON-PUR-3.0 RoHS: Compliant | 0 |
|
$16.9200 / $22.9300 | Buy Now |
DISTI #
T4151420008-004
|
Avnet Americas | Cable Assembly Sensor 3m 8 Position M12 Receptacle Gray - Bulk (Alt: T4151420008-004) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$16.4610 / $19.8090 | Buy Now |
DISTI #
AMPT4151420008-004
|
Interstate Connecting Components | RPC-M12-FR-8CON-PUR-3.0 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy