-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4151420008-006-ND
|
DigiKey | RPC-M12-FR-8CON-PUR-7.0 Min Qty: 2 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.6800 | Buy Now |
DISTI #
T4151420008-006
|
Avnet Americas | Cable Assembly Sensor 7m 8 Position M12 Receptacle Gray - Bulk (Alt: T4151420008-006) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$24.5558 / $29.5502 | Buy Now |
DISTI #
571-T4151420008-006
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FR-8CON-PUR-7.0 RoHS: Compliant | 0 |
|
$28.3900 / $37.5700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 2 Container: Bag | 0Bag |
|
$24.4900 | Buy Now |
DISTI #
AMPT4151420008-006
|
Heilind Electronics | RPC-M12-FR-8CON-PUR-7.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-FR-8CON-PUR-7.0 RoHS: Compliant | 0 |
|
$25.2500 / $36.6300 | Buy Now |
DISTI #
T4151420008-006
|
Avnet Americas | Cable Assembly Sensor 7m 8 Position M12 Receptacle Gray - Bulk (Alt: T4151420008-006) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$24.5558 / $29.5502 | Buy Now |
DISTI #
AMPT4151420008-006
|
Interstate Connecting Components | RPC-M12-FR-8CON-PUR-7.0 | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-FR-8CON-PUR-7.0 RoHS: Compliant | 0 |
|
$25.2500 / $36.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy