Part Details for T4151499L25-001 by TE Connectivity
Overview of T4151499L25-001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for T4151499L25-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8035
|
Newark | Sensor Cord, M12 R/A Rcpt-Free End, 0.5M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T4151499L25-001 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7600 / $54.9800 | Buy Now |
DISTI #
17-T4151499L25-001-ND
|
DigiKey | CBL CIRC 5POS FMALE 1.64' Min Qty: 75 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.5521 | Buy Now |
DISTI #
T4151499L25-001
|
Avnet Americas | Cable Assembly PVC 0.5m 14AWG 5POS Right Angle M12 Circular Receptacle Bag - Bulk (Alt: T4151499L25-001) Min Qty: 75 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0544 / $31.3536 | Buy Now |
DISTI #
571-T4151499L25-001
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-5FR-0.5-PVC 14AWG GY RoHS: Compliant | 42 |
|
$30.5500 / $41.2500 | Buy Now |
DISTI #
73191259
|
RS | M12CableAssembly, Receptacle, non-shielded,124strands,5position,14AWG,500mm | TE Connectivity T4151499L25-001 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$42.6900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Container: Bag | 0Bag |
|
$25.9800 | Buy Now |
DISTI #
AMPT4151499L25-001
|
Heilind Electronics | RPC-M12L-5FR-0.5-PVC 14AWG GY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12L-5FR-0.5-PVC 14AWG GY | 0 |
|
$27.0500 / $56.6500 | Buy Now |
DISTI #
AMPT4151499L25-001
|
Interstate Connecting Components | RPC-M12L-5FR-0.5-PVC 14AWG GY | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12L-5FR-0.5-PVC 14AWG GY | 0 |
|
$27.0500 / $56.6500 | Buy Now |
Part Details for T4151499L25-001
T4151499L25-001 CAD Models
T4151499L25-001 Part Data Attributes:
|
T4151499L25-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4151499L25-001
TE Connectivity
Circular Connector, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 63 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 14 AWG |