There are no models available for this part yet.
Overview of T4152599L14-200 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for T4152599L14-200 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK8124
|
Newark | Sensor Cord, 4P M12 Plug-M12 Rcpt, 20M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:20M, Cable Length - Imperial:65.6Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T4152599L14-200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.3600 / $287.1800 | Buy Now | |
DISTI #
17-T4152599L14-200-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 65.6' Min Qty: 3 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$151.4267 | Buy Now | |
DISTI #
T4152599L14-200
|
Avnet Americas | Cable Assembly PVC 20m 14AWG 4POS M12 Circular to 4POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: T4152599L14-200) Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$136.0894 / $163.7686 | Buy Now | |
DISTI #
571-T4152599L14-200
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-4MS-20.0-4FS-PVC 14AWG BK RoHS: Compliant | 0 |
|
$151.4200 | Order Now | |
DISTI #
73191303
|
RS | M12CableAssembly, Plug/Receptacle, non-shielded,124strands,4Position,14AWG,20000m | TE Connectivity T4152599L14-200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$262.3100 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$135.6900 | Buy Now | ||
DISTI #
AMPT4152599L14-200
|
Heilind Electronics | RPC-M12L-4MS-20.0-4FS-PVC 14AW | Americas - 0 in Stock |
|
$169.6029 / $177.4308 | Buy Now | |
Onlinecomponents.com | RPC-M12L-4MS-20.0-4FS-PVC 14AWG BK RoHS: Compliant | 0 |
|
$155.7000 / $167.2300 | Buy Now | ||
DISTI #
AMPT4152599L14-200
|
Interstate Connecting Components | RPC-M12L-4MS-20.0-4FS-PVC 14AW | 0 |
|
$169.6029 / $177.4308 | Buy Now | |
DISTI #
T4152599L14-200
|
Avnet Abacus | Cable Assembly PVC 20m 14AWG 4POS M12 Circular to 4POS M12 Circular Plug-Receptacle Bag (Alt: T4152599L14-200) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T4152599L14-200 by TE Connectivity
Part Data Attributes for T4152599L14-200 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
16 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
16A
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M12
|
Mounting Option 2
|
SCREW
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
16 A
|
Rated Voltage
|
63 V
|
Total Number of Contacts
|
4
|
Wire Size-Max
|
14 AWG
|