Part Details for T41525C9L25-004 by TE Connectivity
Overview of T41525C9L25-004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T41525C9L25-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8110
|
Newark | Sensor Cord, 5P M12 Plug-M12 Rcpt, 3M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T41525C9L25-004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$53.2900 | Buy Now |
DISTI #
17-T41525C9L25-004-ND
|
DigiKey | CBL 5POS MALE TO FMALE 9.84' Min Qty: 20 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.1250 | Buy Now |
DISTI #
T41525C9L25-004
|
Avnet Americas | Cable Assembly PUR 3m 16AWG 5POS M12 Circular to 5POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: T41525C9L25-004) Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4422 / $64.3118 | Buy Now |
DISTI #
24AK8110
|
Avnet Americas | Cable Assembly PUR 3m 16AWG 5POS M12 Circular to 5POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: 24AK8110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$67.4900 / $92.3500 | Buy Now |
DISTI #
571-T41525C9L25-004
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-5MS-3.0-5FS-PUR 16AWG GY RoHS: Compliant | 0 |
|
$63.1200 | Order Now |
DISTI #
73191334
|
RS | M12CableAssembly, Plug/Receptacle, non-shielded,75strands,5position,16AWG,3000mm | TE Connectivity T41525C9L25-004 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 5 Container: Bag | 0Bag |
|
$53.2900 | Buy Now |
DISTI #
AMPT41525C9L25-004
|
Heilind Electronics | RPC-M12L-5MS-3.0-5FS-PUR 16AWG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12L-5MS-3.0-5FS-PUR 16AWG GY | 0 |
|
$62.1400 / $90.5800 | Buy Now |
DISTI #
T41525C9L25-004
|
Avnet Americas | Cable Assembly PUR 3m 16AWG 5POS M12 Circular to 5POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: T41525C9L25-004) Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4422 / $64.3118 | Buy Now |
Part Details for T41525C9L25-004
T41525C9L25-004 CAD Models
T41525C9L25-004 Part Data Attributes
|
T41525C9L25-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T41525C9L25-004
TE Connectivity
Circular Connector, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Rated Voltage | 63 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 16 AWG |