Part Details for T4152A99L14-002 by TE Connectivity
Overview of T4152A99L14-002 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for T4152A99L14-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8072
|
Newark | Sensor Cord, M12 R/A Plug-M12 Rcpt, 1M, Connector Type A:90° M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T4152A99L14-002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$41.5200 / $47.9100 | Buy Now |
DISTI #
17-T4152A99L14-002-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 50 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.0884 | Buy Now |
DISTI #
T4152A99L14-002
|
Avnet Americas | Cable Assembly PVC 1m 14AWG 4POS Right Angle M12 Circular to 4POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: T4152A99L14-002) Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7452 / $44.2188 | Buy Now |
DISTI #
24AK8072
|
Avnet Americas | Cable Assembly PVC 1m 14AWG 4POS Right Angle M12 Circular to 4POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: 24AK8072) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$46.3900 / $63.5000 | Buy Now |
DISTI #
571-T4152A99L14-002
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-4MR-1.0-4FS-PVC 14AWG BK RoHS: Compliant | 0 |
|
$43.0800 | Order Now |
DISTI #
73191386
|
RS | M12CableAssembly, Plug/Receptacle, non-shielded,124strands,4Position,14AWG,1000mm | TE Connectivity T4152A99L14-002 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$60.2000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 5 Container: Bag | 0Bag |
|
$36.6400 | Buy Now |
DISTI #
AMPT4152A99L14-002
|
Heilind Electronics | RPC-M12L-4MR-1.0-4FS-PVC 14AWG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12L-4MR-1.0-4FS-PVC 14AWG BK | 0 |
|
$38.1500 / $77.8500 | Buy Now |
DISTI #
T4152A99L14-002
|
Avnet Americas | Cable Assembly PVC 1m 14AWG 4POS Right Angle M12 Circular to 4POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: T4152A99L14-002) Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7452 / $44.2188 | Buy Now |
Part Details for T4152A99L14-002
T4152A99L14-002 CAD Models
T4152A99L14-002 Part Data Attributes:
|
T4152A99L14-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4152A99L14-002
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 63 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 14 AWG |