There are no models available for this part yet.
Overview of T4152AB9L25-004 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for T4152AB9L25-004 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK8047
|
Newark | Sensor Cord, M12 R/A Plug-M12 Rcpt, 3M, Connector Type A:90° M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T4152AB9L25-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$58.5300 | Buy Now | |
DISTI #
17-T4152AB9L25-004-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 9.84' Min Qty: 20 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.3415 | Buy Now | |
DISTI #
24AK8047
|
Avnet Americas | Cable Assembly PUR 3m 14AWG 5POS Right Angle M12 Circular to 5POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: 24AK8047) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$74.1300 / $101.4500 | Buy Now | |
DISTI #
T4152AB9L25-004
|
Avnet Americas | Cable Assembly PUR 3m 14AWG 5POS Right Angle M12 Circular to 5POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: T4152AB9L25-004) Min Qty: 20 Package Multiple: 5 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$58.7050 / $70.6450 | Buy Now | |
DISTI #
571-T4152AB9L25-004
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-5MR-3.0-5FS-PUR 14AWG GY RoHS: Compliant | 0 |
|
$69.3300 | Order Now | |
DISTI #
73191406
|
RS | M12CableAssembly, Plug/Receptacle, non-shielded,124strands,5position,14AWG,3000mm | TE Connectivity T4152AB9L25-004 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$113.1500 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 5 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$58.5300 | Buy Now | ||
DISTI #
AMPT4152AB9L25-004
|
Heilind Electronics | RPC-M12L-5MR-3.0-5FS-PUR 14AWG | Americas - 0 in Stock |
|
$70.9552 / $75.3788 | Buy Now | |
Onlinecomponents.com | RPC-M12L-5MR-3.0-5FS-PUR 14AWG GY RoHS: Compliant | 0 |
|
$68.2600 / $99.5000 | Buy Now | ||
DISTI #
AMPT4152AB9L25-004
|
Interstate Connecting Components | RPC-M12L-5MR-3.0-5FS-PUR 14AWG | 0 |
|
$70.9552 / $75.3788 | Buy Now |
CAD Models for T4152AB9L25-004 by TE Connectivity
Part Data Attributes for T4152AB9L25-004 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
16 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
16A
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M12
|
Mounting Option 2
|
SCREW
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
16 A
|
Rated Voltage
|
63 V
|
Total Number of Contacts
|
5
|
Wire Size-Max
|
14 AWG
|