Part Details for T4160NSN7TTB by NXP Semiconductors
Overview of T4160NSN7TTB by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for T4160NSN7TTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7460
|
Newark | Qoriq, 64B Power Arch, 16X 1.8Ghz Threads, 1.8Gt/S Ddr3L, 4X10Ge, Crypto Disabled, 0-105C, Rev 2.0/ Tray Rohs Compliant: Yes |Nxp T4160NSN7TTB Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,049.1600 / $1,113.2300 | Buy Now |
DISTI #
T4160NSN7TTB-ND
|
DigiKey | IC MPU QORIQ T4 1.8GHZ 1932BGA Min Qty: 12 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,132.4483 | Buy Now |
DISTI #
T4160NSN7TTB
|
Avnet Americas | MPU QorIQ RISC 64-Bit 1800MHz 1932-Pin FCPBGA Tray - Trays (Alt: T4160NSN7TTB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$993.0949 / $1,145.2627 | Buy Now |
DISTI #
841-T4160NSN7TTB
|
Mouser Electronics | Microprocessors - MPU QorIQ, 64b Power Arch, 16x 1.8GHz threads, 1.8GT/s DDR3L, 4x10GE, crypto disabled, 0-105C, Rev 2.0 RoHS: Compliant | 0 |
|
$1,098.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 0Tray |
|
$1,001.1100 | Buy Now |
|
Rochester Electronics | QorIQ, 64b Power Arch, 16x 1.8GHz threads, 1.8GT/s DDR3L, 4x10GE, crypto disabled, 0-105C, Rev 2.0 RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$1,092.0400 / $1,284.7500 | Buy Now |
DISTI #
T4160NSN7TTB
|
Avnet Americas | MPU QorIQ RISC 64-Bit 1800MHz 1932-Pin FCPBGA Tray - Trays (Alt: T4160NSN7TTB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$993.0949 / $1,145.2627 | Buy Now |
|
Flip Electronics | Stock | 120 |
|
RFQ |
Part Details for T4160NSN7TTB
T4160NSN7TTB CAD Models
T4160NSN7TTB Part Data Attributes:
|
T4160NSN7TTB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T4160NSN7TTB
NXP Semiconductors
1800MHz, RISC PROCESSOR, PBGA1932
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 45 X 45 MM, 3.18 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1932 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1932 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1932 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.33 mm | |
Speed | 1800 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |