Part Details for T4160NXN7PQB by NXP Semiconductors
Overview of T4160NXN7PQB by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for T4160NXN7PQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4786
|
Newark | Qoriq, 64B Power Arch, 16X 1.5Ghz Threads, 1.6Gt/S Ddr3L, 2X10Ge, Crypto Disabled, -40-105C, Rev 2.0/ Tray Rohs Compliant: Yes |Nxp T4160NXN7PQB Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$846.0500 / $897.7200 | Buy Now |
DISTI #
T4160NXN7PQB-ND
|
DigiKey | IC MPU QORIQ T4 1.8GHZ 1932BGA Min Qty: 12 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$913.2175 | Buy Now |
DISTI #
T4160NXN7PQB
|
Avnet Americas | T4160 R2 XT 1500 - Trays (Alt: T4160NXN7PQB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$800.8416 / $923.5512 | Buy Now |
DISTI #
841-T4160NXN7PQB
|
Mouser Electronics | Microprocessors - MPU 64b Power Arch 16x 1.5GHz threads RoHS: Compliant | 0 |
|
$901.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 0Tray |
|
$807.3000 | Buy Now |
|
Rochester Electronics | QorIQ, 64b Power Arch, 16x 1.5GHz threads, 1.6GT/s DDR3L, 2x10GE, crypto disabled, -40-105C, Rev 2.0 RoHS: Compliant Status: Active Min Qty: 1 | 179 |
|
$880.6300 / $1,036.0400 | Buy Now |
DISTI #
T4160NXN7PQB
|
Avnet Americas | T4160 R2 XT 1500 - Trays (Alt: T4160NXN7PQB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$800.8416 / $923.5512 | Buy Now |
DISTI #
T4160NXN7PQB
|
Avnet Silica | T4160 R2 XT 1500 (Alt: T4160NXN7PQB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
T4160NXN7PQB
|
EBV Elektronik | T4160 R2 XT 1500 (Alt: T4160NXN7PQB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 91 |
|
$824.1000 | RFQ |
Part Details for T4160NXN7PQB
T4160NXN7PQB CAD Models
T4160NXN7PQB Part Data Attributes:
|
T4160NXN7PQB
NXP Semiconductors
Buy Now
|
Compare Parts:
T4160NXN7PQB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |