-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3216
|
Newark | Sensor Cord, 5P, M12 Plug-Free End, 3M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4161220005-004 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3000 / $20.7300 | Buy Now |
DISTI #
17-T4161220005-004-ND
|
DigiKey | RPC-M12-MR-5CON-PUR-3.0SH Min Qty: 75 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$18.7547 | Buy Now |
DISTI #
T4161220005-004
|
Avnet Americas | Cable Assembly Sensor 3m 5 Position M12 Plug 22AWG Gray Bag - Bulk (Alt: T4161220005-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1364 / $17.0116 | Buy Now |
DISTI #
571-T4161220005-004
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MR-5CON-PUR-3.0SH | 0 |
|
$16.5400 / $18.7900 | Order Now |
DISTI #
71880597
|
RS | Connector, Heavy Duty, M12, RPC, MR, 5CON, PUR, 3.0SH | TE Connectivity T4161220005-004 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1800 / $28.0400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Lead time: 19 Weeks Container: Box | 0Box |
|
$14.1000 | Buy Now |
DISTI #
AMPT4161220005-004
|
Heilind Electronics | RPC-M12-MR-5CON-PUR-3.0SH | Americas - 0 in Stock |
|
$17.0896 / $18.1516 | Buy Now |
|
Onlinecomponents.com | RPC-M12-MR-5CON-PUR-3.0SH RoHS: Compliant | 0 |
|
$16.2200 / $23.6400 | Buy Now |
DISTI #
AMPT4161220005-004
|
Interstate Connecting Components | RPC-M12-MR-5CON-PUR-3.0SH | 0 |
|
$17.0896 / $18.1516 | Buy Now |
|
Master Electronics | RPC-M12-MR-5CON-PUR-3.0SH RoHS: Compliant | 0 |
|
$16.2200 / $23.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161220005-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161220005-004
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |