-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4161310004-002-ND
|
DigiKey | RPC-M12-FS-4CON-PVC-1.0SH Min Qty: 150 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.1989 | Buy Now |
DISTI #
T4161310004-002
|
Avnet Americas | Cable Assembly Sensor 1m 4 Position M12 Receptacle 22AWG Black Bag - Bulk (Alt: T4161310004-002) RoHS: Compliant Min Qty: 150 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3456 / $11.2464 | Buy Now |
DISTI #
571-T4161310004-002
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FS-4CON-PVC-1.0SH | 0 |
|
$12.1100 / $12.5500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 5 Container: Bag | 0Bag |
|
$9.3200 | Buy Now |
DISTI #
AMPT4161310004-002
|
Heilind Electronics | RPC-M12-FS-4CON-PVC-1.0SH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-FS-4CON-PVC-1.0SH RoHS: Compliant | 0 |
|
$9.7900 / $20.3200 | Buy Now |
DISTI #
T4161310004-002
|
Avnet Americas | Cable Assembly Sensor 1m 4 Position M12 Receptacle 22AWG Black Bag - Bulk (Alt: T4161310004-002) RoHS: Compliant Min Qty: 150 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3456 / $11.2464 | Buy Now |
DISTI #
AMPT4161310004-002
|
Interstate Connecting Components | RPC-M12-FS-4CON-PVC-1.0SH | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-FS-4CON-PVC-1.0SH RoHS: Compliant | 0 |
|
$9.7900 / $20.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy