-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5460
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 16.4 , Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T416 Series, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Straight 5 Position Receptacle, Connector Type Rohs Compliant: Yes |Te Connectivity T4161310005-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$23.1800 / $30.2800 | Buy Now |
DISTI #
95AC0443
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 16.4 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4161310005-005 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8800 / $20.5700 | Buy Now |
DISTI #
A142283-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$18.2414 / $26.9300 | Buy Now |
DISTI #
T4161310005-005
|
Avnet Americas | Cable Assembly Sensor 5m 5 Position M12 Receptacle 22AWG Black Bag - Bulk (Alt: T4161310005-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$16.6498 / $20.0362 | Buy Now |
DISTI #
571-T4161310005-005
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-FS-5CON PVC-5.0SH RoHS: Compliant | 50 |
|
$18.9500 / $33.8400 | Buy Now |
|
Future Electronics | M12-FS-5CON-PVC-5.0SH RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2 Lead time: 24 Weeks Container: Box | 0Box |
|
$18.9000 / $19.7200 | Buy Now |
|
Future Electronics | M12-FS-5CON-PVC-5.0SH RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks Container: Box | 0Box |
|
$18.9000 / $19.7200 | Buy Now |
DISTI #
AMPT4161310005-005
|
Heilind Electronics | RPC-M12-FS-5CON-PVC-5.0SH | Americas - 0 in Stock |
|
$20.1194 / $21.3788 | Buy Now |
|
Onlinecomponents.com | RPC-M12-FS-5CON-PVC-5.0SH RoHS: Compliant |
45 In Stock |
|
$21.7000 / $46.4400 | Buy Now |
DISTI #
69740917
|
Verical | Cable Assembly Circular Sensor/Actuator 5m 22AWG M12 Circular 5 POS F Crimp Bag Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 43 |
|
$30.7840 / $60.3720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161310005-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161310005-005
TE Connectivity
Circular Connector, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |