-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4161420002-004-ND
|
DigiKey | RPC-M12-FR-2CON-PUR-3.0SH Min Qty: 75 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$16.4221 | Buy Now |
DISTI #
T4161420002-004
|
Avnet Americas | Cable Assembly Sensor 3m 2 Position M12 Receptacle 22AWG Gray Bag - Bulk (Alt: T4161420002-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3782 / $14.8958 | Buy Now |
DISTI #
571-T4161420002-004
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FR-2CON-PUR-3.0SH RoHS: Compliant | 0 |
|
$13.9300 / $15.5600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Lead time: 19 Weeks Container: Box | 0Box |
|
$12.3500 | Buy Now |
DISTI #
AMPT4161420002-004
|
Heilind Electronics | RPC-M12-FR-2CON-PUR-3.0SH | Americas - 0 in Stock |
|
$14.2537 / $15.8940 | Buy Now |
|
Onlinecomponents.com | RPC-M12-FR-2CON-PUR-3.0SH RoHS: Compliant | 0 |
|
$14.2000 / $20.7000 | Buy Now |
DISTI #
AMPT4161420002-004
|
Interstate Connecting Components | RPC-M12-FR-2CON-PUR-3.0SH | 0 |
|
$14.2537 / $15.8940 | Buy Now |
|
Master Electronics | RPC-M12-FR-2CON-PUR-3.0SH RoHS: Compliant | 0 |
|
$14.2000 / $20.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy