Part Details for T41625B9L25-006 by TE Connectivity
Overview of T41625B9L25-006 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T41625B9L25-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8229
|
Newark | Sensor Cord, 5P M12 Plug-M12 Rcpt, 7M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:7M, Cable Length - Imperial:23Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T41625B9L25-006 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.5700 / $243.7300 | Buy Now |
DISTI #
17-T41625B9L25-006-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 23' Min Qty: 8 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$137.4137 | Buy Now |
DISTI #
T41625B9L25-006
|
Avnet Americas | Cable Assembly PUR 7m 14AWG 5POS M12 Circular to 5POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: T41625B9L25-006) Min Qty: 8 Package Multiple: 2 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$115.4984 / $138.9896 | Buy Now |
DISTI #
571-T41625B9L25-006
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-5MS-7.0-5FS-SH PUR 14AWG GY RoHS: Compliant | 0 |
|
$137.4100 / $137.4200 | Order Now |
DISTI #
73191471
|
RS | M12CableAssembly, Plug/Receptacle, shielded,124strands,5position,14AWG,7000mm | TE Connectivity T41625B9L25-006 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$222.6300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8 Package Multiple: 2 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$115.1600 | Buy Now |
DISTI #
AMPT41625B9L25-006
|
Heilind Electronics | RPC-M12L-5MS-7.0-5FS-SH PUR 14 | Americas - 0 in Stock |
|
$143.9412 / $148.3031 | Buy Now |
|
Onlinecomponents.com | RPC-M12L-5MS-7.0-5FS-SH PUR 14AWG GY RoHS: Compliant | 0 |
|
$134.2900 / $195.7600 | Buy Now |
DISTI #
AMPT41625B9L25-006
|
Interstate Connecting Components | RPC-M12L-5MS-7.0-5FS-SH PUR 14 | 0 |
|
$143.9412 / $148.3031 | Buy Now |
DISTI #
T41625B9L25-006
|
Avnet Abacus | Cable Assembly PUR 7m 14AWG 5POS M12 Circular to 5POS M12 Circular Plug-Receptacle Bag (Alt: T41625B9L25-006) RoHS: Compliant Min Qty: 8 Package Multiple: 2 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T41625B9L25-006
T41625B9L25-006 CAD Models
T41625B9L25-006 Part Data Attributes
|
T41625B9L25-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T41625B9L25-006
TE Connectivity
Circular Connector, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 63 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 14 AWG |