There are no models available for this part yet.
Overview of T4162AB9L25-001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T4162AB9L25-001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK8215
|
Newark | Sensor Cord, M12 R/A Plug-M12 Rcpt, 0.5M, Connector Type A:90° M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T4162AB9L25-001 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5500 / $113.8500 | Buy Now | |
DISTI #
17-T4162AB9L25-001-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 1.64' Min Qty: 1 Lead time: 18 Weeks Container: Bag |
73 In Stock |
|
$53.8558 / $78.2200 | Buy Now | |
DISTI #
T4162AB9L25-001
|
Avnet Americas | Cable Assembly PUR 0.5m 14AWG 5POS Right Angle M12 Circular to 5POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: T4162AB9L25-001) Min Qty: 75 Package Multiple: 5 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$53.9496 / $64.9224 | Buy Now | |
DISTI #
571-T4162AB9L25-001
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-5MR-0.5-5FS-SH PUR 14AWG GY RoHS: Compliant | 71 |
|
$53.8500 / $70.9200 | Buy Now | |
DISTI #
73191484
|
RS | M12CableAssembly, Plug/Receptacle, shielded,124strands,5position,14AWG,500mm | TE Connectivity T4162AB9L25-001 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$103.9900 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$53.7900 | Buy Now | ||
DISTI #
AMPT4162AB9L25-001
|
Heilind Electronics | RPC-M12L-5MR-0.5-5FS-SH PUR 14 | Americas - 0 in Stock |
|
$65.2090 / $68.2389 | Buy Now | |
Onlinecomponents.com | RPC-M12L-5MR-0.5-5FS-SH PUR 14AWG GY RoHS: Compliant | 0 |
|
$56.0100 / $153.4000 | Buy Now | ||
DISTI #
AMPT4162AB9L25-001
|
Interstate Connecting Components | RPC-M12L-5MR-0.5-5FS-SH PUR 14 | 0 |
|
$65.2090 / $68.2389 | Buy Now | |
DISTI #
T4162AB9L25-001
|
Avnet Abacus | Cable Assembly PUR 0.5m 14AWG 5POS Right Angle M12 Circular to 5POS M12 Circular Plug-Receptacle Bag (Alt: T4162AB9L25-001) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T4162AB9L25-001 by TE Connectivity
Part Data Attributes for T4162AB9L25-001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
16 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
16A
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M12
|
Mounting Option 2
|
SCREW
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
16 A
|
Rated Voltage
|
63 V
|
Total Number of Contacts
|
5
|
Wire Size-Max
|
14 AWG
|